
SZSMF4L18CAT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L18CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L18CAT3GCT-ND - Cut Tape (CT) 18-SZSMF4L18CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L18CAT3G |
Description | TVS DIODE 18VWM 29.2VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 10,59500 Kč | 105,95 Kč |
| 100 | 6,82810 Kč | 682,81 Kč |
| 500 | 5,20344 Kč | 2 601,72 Kč |
| 1 000 | 4,67956 Kč | 4 679,56 Kč |
| 2 000 | 4,23857 Kč | 8 477,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,13408 Kč | 15 670,40 Kč |
| 10 000 | 2,88797 Kč | 28 879,70 Kč |
| 15 000 | 2,84156 Kč | 42 623,40 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |









