
SZSMF4L12AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L12AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L12AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L12AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L12AT3G |
Description | TVS DIODE 12VWM 19.9VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 10,30300 Kč | 103,03 Kč |
| 100 | 6,63620 Kč | 663,62 Kč |
| 500 | 5,05246 Kč | 2 526,23 Kč |
| 1 000 | 4,54170 Kč | 4 541,70 Kč |
| 2 000 | 4,11146 Kč | 8 222,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,03790 Kč | 15 189,50 Kč |
| 10 000 | 2,79783 Kč | 27 978,30 Kč |
| 15 000 | 2,73728 Kč | 41 059,20 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |









