
UA78L12ACDRM3 | |
|---|---|
DigiKey Part Number | 296-UA78L12ACDRM3TR-ND - Tape & Reel (TR) 296-UA78L12ACDRM3CT-ND - Cut Tape (CT) 296-UA78L12ACDRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L12ACDRM3 |
Description | IC REG LINEAR 12V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.1 mA | |
PSRR | 50dB ~ 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 4,76240 Kč | 119,06 Kč |
| 100 | 4,10930 Kč | 410,93 Kč |
| 250 | 3,79812 Kč | 949,53 Kč |
| 500 | 3,61124 Kč | 1 805,62 Kč |
| 1 000 | 3,45732 Kč | 3 457,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,29459 Kč | 8 236,48 Kč |
| 5 000 | 3,19661 Kč | 15 983,05 Kč |
| 7 500 | 3,14749 Kč | 23 606,17 Kč |
| 12 500 | 3,09312 Kč | 38 664,00 Kč |
| 17 500 | 3,06134 Kč | 53 573,45 Kč |
| 25 000 | 3,03078 Kč | 75 769,50 Kč |
| 62 500 | 2,96495 Kč | 185 309,38 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |





