Diode 200 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount SOD-123FL
SOD-123FL

MSR1DAL_R1_00001

DigiKey Part Number
3757-MSR1DAL_R1_00001TR-ND - Tape & Reel (TR)
3757-MSR1DAL_R1_00001CT-ND - Cut Tape (CT)
3757-MSR1DAL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSR1DAL_R1_00001
Description
DIODE STANDARD 200V 1A SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 626
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,55700 Kč45,57 Kč
1002,27830 Kč227,83 Kč
5001,61054 Kč805,27 Kč
1 0001,25967 Kč1 259,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95436 Kč2 863,08 Kč
6 0000,79792 Kč4 787,52 Kč
9 0000,78211 Kč7 038,99 Kč
15 0000,74625 Kč11 193,75 Kč
21 0000,61887 Kč12 996,27 Kč
30 0000,58269 Kč17 480,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč