Diode 75 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 150mA Surface Mount SOD-123
BZT52B8V2

1N4148WGW

DigiKey Part Number
4878-1N4148WGWTR-ND - Tape & Reel (TR)
4878-1N4148WGWCT-ND - Cut Tape (CT)
4878-1N4148WGWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WGW
Description
DIODE STANDARD 75V 150MA SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
1N4148WGW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Part Status
Active
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
150mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 100 mA
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148WGWDiotec Semiconductor3534878-1N4148WGWCT-ND0,09000 KčParametric Equivalent
In-Stock: 353
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,18900 Kč11,89 Kč
1000,72160 Kč72,16 Kč
5000,51680 Kč258,40 Kč
1 0000,45006 Kč450,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,36435 Kč1 093,05 Kč
6 0000,32093 Kč1 925,58 Kč
9 0000,29874 Kč2 688,66 Kč
15 0000,27375 Kč4 106,25 Kč
21 0000,25892 Kč5 437,32 Kč
30 0000,24448 Kč7 334,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč