


1N4148WGW | |
|---|---|
DigiKey Part Number | 4878-1N4148WGWTR-ND - Tape & Reel (TR) 4878-1N4148WGWCT-ND - Cut Tape (CT) 4878-1N4148WGWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WGW |
Description | DIODE STANDARD 75V 150MA SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WGW Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 100 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148WGW | Diotec Semiconductor | 353 | 4878-1N4148WGWCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,18900 Kč | 11,89 Kč |
| 100 | 0,72160 Kč | 72,16 Kč |
| 500 | 0,51680 Kč | 258,40 Kč |
| 1 000 | 0,45006 Kč | 450,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36435 Kč | 1 093,05 Kč |
| 6 000 | 0,32093 Kč | 1 925,58 Kč |
| 9 000 | 0,29874 Kč | 2 688,66 Kč |
| 15 000 | 0,27375 Kč | 4 106,25 Kč |
| 21 000 | 0,25892 Kč | 5 437,32 Kč |
| 30 000 | 0,24448 Kč | 7 334,40 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |




