Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L05ACLPME3

DigiKey Part Number
296-50712-1-ND - Cut Tape (CT)
296-50712-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UA78L05ACLPME3
Description
IC REG LINEAR 5V 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
UA78L05ACLPME3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA
Mfr
Current - Output
Packaging
Cut Tape (CT)
Tape & Box (TB)
PSRR
49dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Input (Max)
20V
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC78L05ACPRPGonsemi7 090MC78L05ACPRPGOSCT-ND6,26000 KčDirect
L78L05ACZ-APSTMicroelectronics11 185497-16173-1-ND6,67000 KčSimilar
LP2950ACZ-5.0Gonsemi5 593LP2950ACZ-5.0GOS-ND13,35000 KčSimilar
LP2950CZ-5.0Gonsemi1 585LP2950CZ-5.0GOS-ND13,56000 KčSimilar
NCV78L05ABPGonsemi1 496NCV78L05ABPG-ND7,30000 KčSimilar
In-Stock: 4 839
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
107,77900 Kč77,79 Kč
256,95720 Kč173,93 Kč
1006,05020 Kč605,02 Kč
2505,61680 Kč1 404,20 Kč
5005,35570 Kč2 677,85 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0005,07456 Kč10 149,12 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč