


LP2950CZ-5.0G | |
|---|---|
DigiKey Part Number | LP2950CZ-5.0GOS-ND |
Manufacturer | |
Manufacturer Product Number | LP2950CZ-5.0G |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CZ-5.0G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Bulk | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 25 | 8,72680 Kč | 218,17 Kč |
| 100 | 7,62230 Kč | 762,23 Kč |
| 250 | 7,09648 Kč | 1 774,12 Kč |
| 500 | 6,77942 Kč | 3 389,71 Kč |
| 2 000 | 6,30381 Kč | 12 607,62 Kč |
| 4 000 | 6,12696 Kč | 24 507,84 Kč |
| 6 000 | 6,03847 Kč | 36 230,82 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

