


LP2950ACZ-5.0G | |
|---|---|
DigiKey Part Number | LP2950ACZ-5.0GOS-ND |
Manufacturer | |
Manufacturer Product Number | LP2950ACZ-5.0G |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LP2950ACZ-5.0G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Bulk | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 9,44800 Kč | 94,48 Kč |
| 25 | 8,46720 Kč | 211,68 Kč |
| 100 | 7,39540 Kč | 739,54 Kč |
| 250 | 6,88316 Kč | 1 720,79 Kč |
| 500 | 6,57490 Kč | 3 287,45 Kč |
| 2 000 | 6,11171 Kč | 12 223,42 Kč |
| 4 000 | 5,93954 Kč | 23 758,16 Kč |
| 6 000 | 5,85337 Kč | 35 120,22 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |


