


UA78L05ACLPM | |
|---|---|
DigiKey Part Number | 296-31447-1-ND - Cut Tape (CT) 296-31447-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UA78L05ACLPM |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05ACLPM Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 20V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L05ACZ-AP | STMicroelectronics | 11 185 | 497-16173-1-ND | 6,67000 Kč | Similar |
| L78L05CZ | STMicroelectronics | 6 367 | 497-7268-ND | 7,51000 Kč | Similar |
| LP2950ACZ-5.0G | onsemi | 5 593 | LP2950ACZ-5.0GOS-ND | 13,35000 Kč | Similar |
| LP2950CZ-5.0G | onsemi | 1 585 | LP2950CZ-5.0GOS-ND | 13,56000 Kč | Similar |
| NCV78L05ABPG | onsemi | 1 496 | NCV78L05ABPG-ND | 7,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 7,77900 Kč | 77,79 Kč |
| 25 | 6,95720 Kč | 173,93 Kč |
| 100 | 6,05020 Kč | 605,02 Kč |
| 250 | 5,61680 Kč | 1 404,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,07456 Kč | 10 149,12 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |

