Voltage Level Translator Unidirectional 1 Circuit 2 Channel 200Mbps 8-X1SON (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0102QDTTRQ1

DigiKey Part Number
296-TXU0102QDTTRQ1TR-ND - Tape & Reel (TR)
296-TXU0102QDTTRQ1CT-ND - Cut Tape (CT)
296-TXU0102QDTTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0102QDTTRQ1
Description
IC XLTR VL UNIDIR 8-X1SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 200Mbps 8-X1SON (1.95x1)
Datasheet
 Datasheet
EDA/CAD Models
TXU0102QDTTRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Tri-State
Manufacturer
Texas Instruments
Data Rate
200Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Translator Type
Voltage Level
Qualification
AEC-Q100
Channel Type
Unidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-XFDFN Exposed Pad
Channels per Circuit
2
Supplier Device Package
8-X1SON (1.95x1)
Voltage - VCCA
1.08 V ~ 5.5 V
Base Product Number
Voltage - VCCB
1.08 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 752
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,74000 Kč27,74 Kč
1020,16700 Kč201,67 Kč
2518,25280 Kč456,32 Kč
10016,16300 Kč1 616,30 Kč
25015,16528 Kč3 791,32 Kč
50014,56382 Kč7 281,91 Kč
1 00014,32710 Kč14 327,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,23077 Kč66 153,85 Kč
10 00012,97145 Kč129 714,50 Kč
15 00012,84168 Kč192 625,20 Kč
Manufacturers Standard Package
Unit Price without VAT:27,74000 Kč
Unit Price with VAT:33,56540 Kč