
TXB0101DRLT | |
|---|---|
DigiKey Part Number | 296-32600-2-ND - Tape & Reel (TR) 296-32600-1-ND - Cut Tape (CT) 296-32600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0101DRLT |
Description | IC XLTR VL BIDIR SOT-5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TXB0101DRLT Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-563, SOT-666 |
Channels per Circuit 1 | Supplier Device Package SOT-5X3 |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXB0101DRLR | Texas Instruments | 12 320 | 296-24665-1-ND | 13,86000 Kč | Parametric Equivalent |
| LTC1556CGN | Analog Devices Inc. | 87 | LTC1556CGN-ND | 129,35000 Kč | Similar |
| MAX13046EELT+T | Analog Devices Inc./Maxim Integrated | 16 231 | MAX13046EELT+TCT-ND | 137,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,57968 Kč | 3 894,92 Kč |
| 500 | 14,96696 Kč | 7 483,48 Kč |
| 750 | 14,65996 Kč | 10 994,97 Kč |
| 1 250 | 14,31980 Kč | 17 899,75 Kč |
| 1 750 | 14,12086 Kč | 24 711,51 Kč |
| 2 500 | 13,92974 Kč | 34 824,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,66200 Kč | 206,62 Kč |
| 25 | 18,73040 Kč | 468,26 Kč |
| 100 | 16,59680 Kč | 1 659,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,94000 Kč | 189,40 Kč |
| 25 | 17,14280 Kč | 428,57 Kč |
| 100 | 15,16690 Kč | 1 516,69 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

