
TUSB8042ARGCR | |
|---|---|
DigiKey Part Number | 296-TUSB8042ARGCRTR-ND - Tape & Reel (TR) 296-TUSB8042ARGCRCT-ND - Cut Tape (CT) 296-TUSB8042ARGCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8042ARGCR |
Description | IC INTERFACE MISC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 1.1, USB 2.0, USB 3.1 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8042ARGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB, GPIO, I2C, SMBus | |
Standards | USB 1.1, USB 2.0, USB 3.1 | |
Voltage - Supply | 0.99V ~ 1.26V, 3V ~ 3.6V | |
Current - Supply | 650mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,81000 Kč | 193,81 Kč |
| 10 | 150,82900 Kč | 1 508,29 Kč |
| 25 | 140,07360 Kč | 3 501,84 Kč |
| 100 | 128,25370 Kč | 12 825,37 Kč |
| 250 | 122,61992 Kč | 30 654,98 Kč |
| 500 | 119,22412 Kč | 59 612,06 Kč |
| 1 000 | 116,42929 Kč | 116 429,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 114,12896 Kč | 228 257,92 Kč |
| Unit Price without VAT: | 193,81000 Kč |
|---|---|
| Unit Price with VAT: | 234,51010 Kč |











