USB Hub Controller USB 2.0 USB Interface 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB2077APTR

DigiKey Part Number
296-37871-2-ND - Tape & Reel (TR)
296-37871-1-ND - Cut Tape (CT)
296-37871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB2077APTR
Description
IC HUB CONTROLLER USB 48LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TUSB2077APTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
20mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Package / Case
48-LQFP
Protocol
USB
Supplier Device Package
48-LQFP (7x7)
Function
Hub Controller
Base Product Number
Interface
USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,84000 Kč122,84 Kč
1094,05000 Kč940,50 Kč
2586,84760 Kč2 171,19 Kč
10078,91680 Kč7 891,68 Kč
25075,81956 Kč18 954,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00070,98353 Kč70 983,53 Kč
2 00069,44081 Kč138 881,62 Kč
3 00068,66773 Kč206 003,19 Kč
Manufacturers Standard Package
Unit Price without VAT:122,84000 Kč
Unit Price with VAT:148,63640 Kč