
CY7C65632-48AXCT | |
|---|---|
DigiKey Part Number | 448-CY7C65632-48AXCTTR-ND - Tape & Reel (TR) 448-CY7C65632-48AXCT-ND - Cut Tape (CT) 448-CY7C65632-48AXCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C65632-48AXCT |
Description | IC CONTROLLER USB 48TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65632-48AXCT Models |
Category | Interface USB |
Manufacturer Infineon Technologies | Standards USB 2.0 |
Series | Voltage - Supply 3.15V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Package / Case 48-LQFP |
DigiKey Programmable Not Verified | Supplier Device Package 48-TQFP (7x7) |
Protocol USB | Base Product Number |
Function Hub Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 55,56100 Kč | 555,61 Kč |
| 25 | 50,98320 Kč | 1 274,58 Kč |
| 100 | 45,93940 Kč | 4 593,94 Kč |
| 250 | 43,53388 Kč | 10 883,47 Kč |
| 500 | 43,03708 Kč | 21 518,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,90933 Kč | 79 818,66 Kč |
| 4 000 | 39,10116 Kč | 156 404,64 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |






