USB Hub Controller USB 1.1, USB 2.0, USB 3.1 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB8042AIRGCR

DigiKey Part Number
296-TUSB8042AIRGCRTR-ND - Tape & Reel (TR)
296-TUSB8042AIRGCRCT-ND - Cut Tape (CT)
296-TUSB8042AIRGCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB8042AIRGCR
Description
IC INTERFACE MISC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 1.1, USB 2.0, USB 3.1 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TUSB8042AIRGCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 1.1, USB 2.0, USB 3.1
Manufacturer
Texas Instruments
Voltage - Supply
0.99V ~ 1.26V, 3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
650mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Package / Case
64-VFQFN Exposed Pad
Protocol
USB
Supplier Device Package
64-VQFN (9x9)
Function
Hub Controller
Base Product Number
Interface
USB, GPIO, I2C, SMBus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1245,47000 Kč245,47 Kč
10192,32900 Kč1 923,29 Kč
25179,07360 Kč4 476,84 Kč
100164,48520 Kč16 448,52 Kč
250162,99072 Kč40 747,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000147,05276 Kč294 105,52 Kč
Manufacturers Standard Package
Unit Price without VAT:245,47000 Kč
Unit Price with VAT:297,01870 Kč