USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB8041RGCT

DigiKey Part Number
296-38363-2-ND - Tape & Reel (TR)
296-38363-1-ND - Cut Tape (CT)
296-38363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB8041RGCT
Description
IC HUB CONTROLLER USB 64VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TUSB8041RGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB, GPIO, I2C, SMBus
Standards
USB 3.0
Voltage - Supply
1.1V, 3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1212,82000 Kč212,82 Kč
10166,06300 Kč1 660,63 Kč
25154,38920 Kč3 859,73 Kč
100141,55280 Kč14 155,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250135,43572 Kč33 858,93 Kč
500131,74900 Kč65 874,50 Kč
750129,90208 Kč97 426,56 Kč
1 250127,85702 Kč159 821,27 Kč
Manufacturers Standard Package
Unit Price without VAT:212,82000 Kč
Unit Price with VAT:257,51220 Kč