
TUSB8042RGCT | |
|---|---|
DigiKey Part Number | 296-47475-2-ND - Tape & Reel (TR) 296-47475-1-ND - Cut Tape (CT) 296-47475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8042RGCT |
Description | IC USB HUB CONTROLLER 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8042RGCT Models |
Category | Interface USB, GPIO, I2C, SMBus |
Manufacturer Texas Instruments | Standards USB 3.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.1V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-VQFN (9x9) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB8041ARGCT | Texas Instruments | 1 654 | 296-47474-1-ND | 224,26000 Kč | Parametric Equivalent |
| TUSB8041RGCR | Texas Instruments | 689 | 296-41028-1-ND | 185,41000 Kč | Parametric Equivalent |
| TUSB8041RGCT | Texas Instruments | 68 | 296-38363-1-ND | 218,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,60000 Kč | 235,60 Kč |
| 10 | 184,32000 Kč | 1 843,20 Kč |
| 25 | 171,50320 Kč | 4 287,58 Kč |
| 100 | 157,42620 Kč | 15 742,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 150,71356 Kč | 37 678,39 Kč |
| 500 | 146,66768 Kč | 73 333,84 Kč |
| 750 | 144,64151 Kč | 108 481,13 Kč |
| 1 250 | 142,39668 Kč | 177 995,85 Kč |
| Unit Price without VAT: | 235,60000 Kč |
|---|---|
| Unit Price with VAT: | 285,07600 Kč |

