
TUSB8041ARGCT | |
|---|---|
DigiKey Part Number | 296-47474-2-ND - Tape & Reel (TR) 296-47474-1-ND - Cut Tape (CT) 296-47474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8041ARGCT |
Description | IC USB HUB CONTROLLER 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8041ARGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB, GPIO, I2C, SMBus | |
Standards | USB 3.0 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,29000 Kč | 218,29 Kč |
| 10 | 170,48400 Kč | 1 704,84 Kč |
| 25 | 158,54880 Kč | 3 963,72 Kč |
| 100 | 145,42390 Kč | 14 542,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 139,16912 Kč | 34 792,28 Kč |
| 500 | 135,39866 Kč | 67 699,33 Kč |
| 750 | 133,50976 Kč | 100 132,32 Kč |
| 1 250 | 131,41802 Kč | 164 272,53 Kč |
| Unit Price without VAT: | 218,29000 Kč |
|---|---|
| Unit Price with VAT: | 264,13090 Kč |











