
TUSB8041EVM | |
|---|---|
DigiKey Part Number | 296-38357-ND |
Manufacturer | |
Manufacturer Product Number | TUSB8041EVM |
Description | EVAL BOARD FOR TUSB8041 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TUSB8041 - USB 3.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part TUSB8041 |
Manufacturer Texas Instruments | Primary Attributes 4-Channel (Quad) |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function USB 3.0 Hub |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 848,00000 Kč | 7 848,00 Kč |
| Unit Price without VAT: | 7 848,00000 Kč |
|---|---|
| Unit Price with VAT: | 9 496,08000 Kč |



