
TUSB8041RGCT | |
|---|---|
DigiKey Part Number | 296-38363-2-ND - Tape & Reel (TR) 296-38363-1-ND - Cut Tape (CT) 296-38363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8041RGCT |
Description | IC HUB CONTROLLER USB 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8041RGCT Models |
Category | Interface USB, GPIO, I2C, SMBus |
Manufacturer Texas Instruments | Standards USB 3.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.1V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-VQFN (9x9) |
Function Hub Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB8041ARGCT | Texas Instruments | 1 654 | 296-47474-1-ND | 8,32000 Kč | Parametric Equivalent |
| TUSB8041RGCR | Texas Instruments | 689 | 296-41028-1-ND | 6,88000 Kč | Parametric Equivalent |
| TUSB8042RGCT | Texas Instruments | 155 | 296-47475-1-ND | 8,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,59000 Kč | 218,59 Kč |
| 10 | 170,63000 Kč | 1 706,30 Kč |
| 25 | 158,62720 Kč | 3 965,68 Kč |
| 100 | 145,44050 Kč | 14 544,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 139,15376 Kč | 34 788,44 Kč |
| 500 | 135,36612 Kč | 67 683,06 Kč |
| 750 | 133,46861 Kč | 100 101,46 Kč |
| 1 250 | 131,36752 Kč | 164 209,40 Kč |
| Unit Price without VAT: | 218,59000 Kč |
|---|---|
| Unit Price with VAT: | 264,49390 Kč |



