Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TUSB8041IPAPRQ1 | |
|---|---|
DigiKey Part Number | 296-41026-2-ND - Tape & Reel (TR) 296-41026-1-ND - Cut Tape (CT) 296-41026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8041IPAPRQ1 |
Description | IC HUB CONTROLLER USB 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8041IPAPRQ1 Models |
Category | Standards USB 3.0 |
Manufacturer Texas Instruments | Voltage - Supply 1.1V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 64-PowerTQFP |
DigiKey Programmable Not Verified | Supplier Device Package 64-HTQFP (10x10) |
Protocol USB | Grade Automotive |
Function Hub Controller | Qualification AEC-Q100 |
Interface USB, GPIO, I2C, SMBus | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB8020BIPHPR | Texas Instruments | 222 | 296-44969-1-ND | 169,87000 Kč | Parametric Equivalent |
| TUSB8020BIPHPRQ1 | Texas Instruments | 1 038 | 296-38821-1-ND | 196,54000 Kč | Parametric Equivalent |
| TUSB8020BPHPR | Texas Instruments | 617 | 296-41024-1-ND | 144,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,01000 Kč | 278,01 Kč |
| 10 | 218,75700 Kč | 2 187,57 Kč |
| 25 | 203,94080 Kč | 5 098,52 Kč |
| 100 | 187,65490 Kč | 18 765,49 Kč |
| 250 | 186,85028 Kč | 46 712,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 171,35754 Kč | 171 357,54 Kč |
| Unit Price without VAT: | 278,01000 Kč |
|---|---|
| Unit Price with VAT: | 336,39210 Kč |











