TUSB8041ARGCR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 828
Unit Price: 218,29000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 007
Unit Price: 180,40000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 123
Unit Price: 212,82000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 114,41159 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 155
Unit Price: 229,23000 Kč
Datasheet
USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB8041ARGCR

DigiKey Part Number
TUSB8041ARGCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TUSB8041ARGCR
Description
IC USB HUB CNTRLR 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TUSB8041ARGCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB, GPIO, I2C, SMBus
Standards
USB 3.0
Voltage - Supply
1.1V, 3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000108,48844 Kč216 976,88 Kč
Manufacturers Standard Package
Unit Price without VAT:108,48844 Kč
Unit Price with VAT:131,27101 Kč