
TUSB4020BIPHPR | |
|---|---|
DigiKey Part Number | 296-47307-2-ND - Tape & Reel (TR) 296-47307-1-ND - Cut Tape (CT) 296-47307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB4020BIPHPR |
Description | IC USB 2.0 2PORT HUB IND 48HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB4020BIPHPR Models |
Category | Interface USB |
Manufacturer Texas Instruments | Standards USB 2.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.1V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-PowerTQFP |
Protocol USB | Supplier Device Package 48-HTQFP (7x7) |
Function Hub Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 74,60600 Kč | 746,06 Kč |
| 25 | 68,69720 Kč | 1 717,43 Kč |
| 100 | 62,19610 Kč | 6 219,61 Kč |
| 250 | 59,11356 Kč | 14 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,69342 Kč | 55 693,42 Kč |
| 2 000 | 54,42818 Kč | 108 856,36 Kč |
| 3 000 | 53,79492 Kč | 161 384,76 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |











