
TUSB4020BIPHP | |
|---|---|
DigiKey Part Number | 296-43148-ND |
Manufacturer | |
Manufacturer Product Number | TUSB4020BIPHP |
Description | IC USB 2.0 2PORT HUB IND 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB4020BIPHP Models |
Category | Interface USB |
Manufacturer Texas Instruments | Standards USB 2.0 |
Packaging Tray | Voltage - Supply 1.1V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-PowerTQFP |
Protocol USB | Supplier Device Package 48-HTQFP (7x7) |
Function Hub Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 86,61700 Kč | 866,17 Kč |
| 25 | 79,89320 Kč | 1 997,33 Kč |
| 100 | 72,50190 Kč | 7 250,19 Kč |
| 250 | 68,98180 Kč | 17 245,45 Kč |
| 500 | 66,85890 Kč | 33 429,45 Kč |
| 1 000 | 65,11207 Kč | 65 112,07 Kč |
| 2 500 | 63,26798 Kč | 158 169,95 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |












