
TUSB212IRWBR | |
|---|---|
DigiKey Part Number | 296-52173-2-ND - Tape & Reel (TR) 296-52173-1-ND - Cut Tape (CT) 296-52173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB212IRWBR |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processing Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB212IRWBR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 12-XFQFN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 12-X2QFN (1.6x1.6) |
Part Status Active | Mounting Type Surface Mount |
Applications Signal Processing | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 60,45300 Kč | 604,53 Kč |
| 25 | 55,51880 Kč | 1 387,97 Kč |
| 100 | 50,09700 Kč | 5 009,70 Kč |
| 250 | 47,51092 Kč | 11 877,73 Kč |
| 500 | 47,13044 Kč | 23 565,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,08531 Kč | 129 255,93 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |











