
CDCLVD1213RGTT | |
|---|---|
DigiKey Part Number | 296-27761-2-ND - Tape & Reel (TR) 296-27761-1-ND - Cut Tape (CT) 296-27761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVD1213RGTT |
Description | IC CLK BUFFER 1:4 800MHZ 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:4 800 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD1213RGTT Models |
Category | Output LVDS |
Manufacturer Texas Instruments | Frequency - Max 800 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-VQFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,77000 Kč | 268,77 Kč |
| 10 | 211,17700 Kč | 2 111,77 Kč |
| 25 | 196,76800 Kč | 4 919,20 Kč |
| 100 | 180,93560 Kč | 18 093,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 173,38804 Kč | 43 347,01 Kč |
| 500 | 168,83946 Kč | 84 419,73 Kč |
| 750 | 166,56229 Kč | 124 921,72 Kč |
| 1 250 | 164,03856 Kč | 205 048,20 Kč |
| Unit Price without VAT: | 268,77000 Kč |
|---|---|
| Unit Price with VAT: | 325,21170 Kč |










