
TUSB212IRWBT | |
|---|---|
DigiKey Part Number | 296-47404-2-ND - Tape & Reel (TR) 296-47404-1-ND - Cut Tape (CT) 296-47404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB212IRWBT |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processing Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB212IRWBT Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 12-XFQFN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 12-X2QFN (1.6x1.6) |
Part Status Active | Mounting Type Surface Mount |
Applications Signal Processing | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 70,19600 Kč | 701,96 Kč |
| 25 | 64,58160 Kč | 1 614,54 Kč |
| 100 | 58,41220 Kč | 5 841,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 55,47168 Kč | 13 867,92 Kč |
| 500 | 53,69986 Kč | 26 849,93 Kč |
| 750 | 52,81249 Kč | 39 609,37 Kč |
| 1 250 | 51,82894 Kč | 64 786,18 Kč |
| 1 750 | 51,25408 Kč | 89 694,64 Kč |
| 2 500 | 50,70169 Kč | 126 754,22 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |


