
TUSB2046BIRHBR | |
|---|---|
DigiKey Part Number | 296-21926-2-ND - Tape & Reel (TR) 296-21926-1-ND - Cut Tape (CT) 296-21926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB2046BIRHBR |
Description | IC HUB CONTROLLER USB 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2046BIRHBR Models |
Category | Standards USB 2.0 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 40mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 32-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 32-VQFN (5x5) |
Function Hub Controller | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,94000 Kč | 100,94 Kč |
| 10 | 76,70700 Kč | 767,07 Kč |
| 25 | 70,66680 Kč | 1 766,67 Kč |
| 100 | 64,01800 Kč | 6 401,80 Kč |
| 250 | 60,94644 Kč | 15 236,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,42182 Kč | 166 265,46 Kč |
| Unit Price without VAT: | 100,94000 Kč |
|---|---|
| Unit Price with VAT: | 122,13740 Kč |











