6 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -40°C ~ 125°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTCR6M00G53Z-R0

DigiKey Part Number
490-1218-2-ND - Tape & Reel (TR)
490-1218-1-ND - Cut Tape (CT)
490-1218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTCR6M00G53Z-R0
Description
CERAMIC RES 6.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCR6M00G53Z-R0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
15 pF
Series
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, Non-Standard
Frequency
6 MHz
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Frequency Stability
±0.2%
Height
0.047" (1.19mm)
Frequency Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,82400 Kč68,24 Kč
256,45040 Kč161,26 Kč
506,18600 Kč309,30 Kč
1005,92980 Kč592,98 Kč
2505,60732 Kč1 401,83 Kč
5005,37548 Kč2 687,74 Kč
1 0005,15312 Kč5 153,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,91577 Kč14 747,31 Kč
6 0004,71248 Kč28 274,88 Kč
9 0004,59751 Kč41 377,59 Kč
15 0004,45670 Kč66 850,50 Kč
21 0004,36637 Kč91 693,77 Kč
30 0004,27263 Kč128 178,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč