
LC04-12.TBT | |
|---|---|
DigiKey Part Number | LC04-12.TBTTR-ND - Tape & Reel (TR) LC04-12.TBTCT-ND - Cut Tape (CT) LC04-12.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC04-12.TBT |
Description | TVS DIODE 12VWM 24VC 16SO |
Customer Reference | |
Detailed Description | 24V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| 10 | 111,81400 Kč | 1 118,14 Kč |
| 100 | 92,60120 Kč | 9 260,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 83,95840 Kč | 41 979,20 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |











