Similar

NTE0505MC-R | |
|---|---|
DigiKey Part Number | 811-2691-2-ND - Tape & Reel (TR) 811-2691-1-ND - Cut Tape (CT) 811-2691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTE0505MC-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTE0505MC-R Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 68% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 14-SMD Module, 8 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTE1S0505MC-R | Murata Power Solutions Inc. | 491 | 811-3642-1-ND | 149,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 5 | 170,46200 Kč | 852,31 Kč |
| 10 | 167,71100 Kč | 1 677,11 Kč |
| 25 | 164,12880 Kč | 4 103,22 Kč |
| 50 | 161,46620 Kč | 8 073,31 Kč |
| 100 | 158,84150 Kč | 15 884,15 Kč |
| 250 | 155,43308 Kč | 38 858,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 152,89946 Kč | 76 449,73 Kč |
| 1 000 | 150,40447 Kč | 150 404,47 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |












