
ECS-2033-060-BN | |
|---|---|
DigiKey Part Number | XC1422TR-ND - Tape & Reel (TR) XC1422CT-ND - Cut Tape (CT) XC1422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-060-BN |
Description | XTAL OSC XO 6.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-060-BN Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 625L3I006M00000 | CTS-Frequency Controls | 17 019 | 110-625L3I006M00000CT-ND | 34,20000 Kč | Parametric Equivalent |
| QTM252J-6.000MBJ-T | QST | 50 | 4981-QTM252J-6.000MBJ-TCT-ND | 32,12000 Kč | Parametric Equivalent |
| SX2M6.000B20F30TNN | Shenzhen SCTF Electronics | 72 000 | 5852-SX2M6.000B20F30TNNTR-ND | 28,57200 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 28,03000 Kč | 280,30 Kč |
| 25 | 26,50320 Kč | 662,58 Kč |
| 50 | 25,40620 Kč | 1 270,31 Kč |
| 100 | 24,35300 Kč | 2 435,30 Kč |
| 250 | 23,03116 Kč | 5 757,79 Kč |
| 500 | 22,07846 Kč | 11 039,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,16604 Kč | 21 166,04 Kč |
| 2 000 | 20,29199 Kč | 40 583,98 Kč |
| 3 000 | 19,79771 Kč | 59 393,13 Kč |
| 5 000 | 19,19261 Kč | 95 963,05 Kč |
| 7 000 | 18,80436 Kč | 131 630,52 Kč |
| 10 000 | 18,40164 Kč | 184 016,40 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |


