
SX2M6.000B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX2M6.000B20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX2M6.000B20F30TNN |
Description | XTAL OSC XO 6.0000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.038" (0.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,57200 Kč | 285,72 Kč |
| 100 | 8,13360 Kč | 813,36 Kč |
| 500 | 6,25666 Kč | 3 128,33 Kč |
| 1 000 | 5,83954 Kč | 5 839,54 Kč |
| 3 000 | 5,42243 Kč | 16 267,29 Kč |
| Unit Price without VAT: | 28,57200 Kč |
|---|---|
| Unit Price with VAT: | 34,57212 Kč |

