


625L3I006M00000 | |
|---|---|
DigiKey Part Number | 110-625L3I006M00000TR-ND - Tape & Reel (TR) 110-625L3I006M00000CT-ND - Cut Tape (CT) 110-625L3I006M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625L3I006M00000 |
Description | XTAL OSC XO 6.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 29,65700 Kč | 296,57 Kč |
| 25 | 28,05480 Kč | 701,37 Kč |
| 50 | 26,89100 Kč | 1 344,55 Kč |
| 100 | 25,77950 Kč | 2 577,95 Kč |
| 250 | 24,37924 Kč | 6 094,81 Kč |
| 500 | 23,37150 Kč | 11 685,75 Kč |
| 1 000 | 22,40590 Kč | 22 405,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,95748 Kč | 62 872,44 Kč |
| 6 000 | 20,09323 Kč | 120 559,38 Kč |
| 9 000 | 19,60477 Kč | 176 442,93 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |


