
TUSB1002ARGET | |
|---|---|
DigiKey Part Number | 296-TUSB1002ARGETTR-ND - Tape & Reel (TR) 296-TUSB1002ARGETCT-ND - Cut Tape (CT) 296-TUSB1002ARGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1002ARGET |
Description | IC TRANSCEIVER 2/2 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Driver USB 3.2 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1002ARGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | USB 3.2 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | 10Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,09000 Kč | 146,09 Kč |
| 10 | 112,57500 Kč | 1 125,75 Kč |
| 25 | 104,20600 Kč | 2 605,15 Kč |
| 100 | 94,99440 Kč | 9 499,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 77,51620 Kč | 19 379,05 Kč |
| Unit Price without VAT: | 146,09000 Kč |
|---|---|
| Unit Price with VAT: | 176,76890 Kč |









