
RT9742ANGJ5F | |
|---|---|
DigiKey Part Number | 1028-1427-2-ND - Tape & Reel (TR) 1028-1427-1-ND - Cut Tape (CT) 1028-1427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9742ANGJ5F |
Description | IC PWR SWITCH N-CH 1:1 TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A TSOT-23-5 (FC) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 55mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package TSOT-23-5 (FC) |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 9,57300 Kč | 95,73 Kč |
| 25 | 8,59240 Kč | 214,81 Kč |
| 100 | 7,49760 Kč | 749,76 Kč |
| 250 | 6,97824 Kč | 1 744,56 Kč |
| 500 | 6,66458 Kč | 3 332,29 Kč |
| 1 000 | 6,40618 Kč | 6 406,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,02807 Kč | 18 084,21 Kč |
| 6 000 | 5,87354 Kč | 35 241,24 Kč |
| 9 000 | 5,79614 Kč | 52 165,26 Kč |
| 15 000 | 5,71035 Kč | 85 655,25 Kč |
| 21 000 | 5,66022 Kč | 118 864,62 Kč |
| 30 000 | 5,61204 Kč | 168 361,20 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |





