
TSV914AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TSV914AQPWRQ1TR-ND - Tape & Reel (TR) 296-TSV914AQPWRQ1CT-ND - Cut Tape (CT) 296-TSV914AQPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV914AQPWRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
-3db Bandwidth | 80 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,45500 Kč | 234,55 Kč |
| 25 | 21,29200 Kč | 532,30 Kč |
| 100 | 18,90030 Kč | 1 890,03 Kč |
| 250 | 17,76096 Kč | 4 440,24 Kč |
| 500 | 17,07390 Kč | 8 536,95 Kč |
| 1 000 | 16,89877 Kč | 16 898,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,04279 Kč | 32 085,58 Kč |
| 4 000 | 15,65963 Kč | 62 638,52 Kč |
| 6 000 | 15,46769 Kč | 92 806,14 Kč |
| 10 000 | 15,25507 Kč | 152 550,70 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |











