8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV912AIDR

DigiKey Part Number
296-47162-2-ND - Tape & Reel (TR)
296-47162-1-ND - Cut Tape (CT)
296-47162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV912AIDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSV912AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
8 MHz
-3db Bandwidth
80 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 597
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,01000 Kč21,01 Kč
1015,10500 Kč151,05 Kč
2513,62360 Kč340,59 Kč
10012,00710 Kč1 200,71 Kč
25011,23524 Kč2 808,81 Kč
50010,76960 Kč5 384,80 Kč
1 00010,38615 Kč10 386,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,98172 Kč24 954,30 Kč
5 0009,73792 Kč48 689,60 Kč
7 5009,61581 Kč72 118,57 Kč
12 5009,48053 Kč118 506,62 Kč
17 5009,40147 Kč164 525,73 Kč
Manufacturers Standard Package
Unit Price without VAT:21,01000 Kč
Unit Price with VAT:25,42210 Kč