8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV912AIDT

DigiKey Part Number
497-5829-2-ND - Tape & Reel (TR)
497-5829-1-ND - Cut Tape (CT)
497-5829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV912AIDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSV912AIDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
780µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 516
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,38000 Kč25,38 Kč
1018,35100 Kč183,51 Kč
2516,60320 Kč415,08 Kč
10014,68490 Kč1 468,49 Kč
25013,76940 Kč3 442,35 Kč
50013,21722 Kč6 608,61 Kč
1 00012,76282 Kč12 762,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,28311 Kč30 707,78 Kč
5 00011,99408 Kč59 970,40 Kč
7 50011,84924 Kč88 869,30 Kč
12 50011,68886 Kč146 110,75 Kč
17 50011,59518 Kč202 915,65 Kč
Manufacturers Standard Package
Unit Price without VAT:25,38000 Kč
Unit Price with VAT:30,70980 Kč