SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV914AIDR

DigiKey Part Number
296-47552-2-ND - Tape & Reel (TR)
296-47552-1-ND - Cut Tape (CT)
296-47552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV914AIDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSV914AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
8 MHz
-3db Bandwidth
80 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
550µA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 287
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,63000 Kč26,63 Kč
1019,41200 Kč194,12 Kč
2517,56840 Kč439,21 Kč
10015,55660 Kč1 555,66 Kč
25014,59500 Kč3 648,75 Kč
50014,01534 Kč7 007,67 Kč
1 00013,53826 Kč13 538,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,03471 Kč32 586,78 Kč
5 00012,73115 Kč63 655,75 Kč
7 50012,57917 Kč94 343,77 Kč
12 50012,41083 Kč155 135,38 Kč
Manufacturers Standard Package
Unit Price without VAT:26,63000 Kč
Unit Price with VAT:32,22230 Kč