
TSV911AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TSV911AQDBVRQ1TR-ND - Tape & Reel (TR) 296-TSV911AQDBVRQ1CT-ND - Cut Tape (CT) 296-TSV911AQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV911AQDBVRQ1 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
-3db Bandwidth | 80 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 550µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,27600 Kč | 112,76 Kč |
| 25 | 10,13800 Kč | 253,45 Kč |
| 100 | 8,87590 Kč | 887,59 Kč |
| 250 | 8,27488 Kč | 2 068,72 Kč |
| 500 | 7,91246 Kč | 3 956,23 Kč |
| 1 000 | 7,61387 Kč | 7 613,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,24543 Kč | 21 736,29 Kč |
| 6 000 | 7,06509 Kč | 42 390,54 Kč |
| 9 000 | 6,97481 Kč | 62 773,29 Kč |
| 15 000 | 6,87476 Kč | 103 121,40 Kč |
| 21 000 | 6,81628 Kč | 143 141,88 Kč |
| 30 000 | 6,76003 Kč | 202 800,90 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |











