
TSV911AILT | |
|---|---|
DigiKey Part Number | 497-5998-2-ND - Tape & Reel (TR) 497-5998-1-ND - Cut Tape (CT) 497-5998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV911AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV911AILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 820µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,07000 Kč | 18,07 Kč |
| 10 | 12,97600 Kč | 129,76 Kč |
| 25 | 11,69480 Kč | 292,37 Kč |
| 100 | 10,27810 Kč | 1 027,81 Kč |
| 250 | 9,60216 Kč | 2 400,54 Kč |
| 500 | 9,19524 Kč | 4 597,62 Kč |
| 1 000 | 8,85996 Kč | 8 859,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,44584 Kč | 25 337,52 Kč |
| 6 000 | 8,24316 Kč | 49 458,96 Kč |
| 9 000 | 8,14172 Kč | 73 275,48 Kč |
| 15 000 | 8,02927 Kč | 120 439,05 Kč |
| 21 000 | 7,96355 Kč | 167 234,55 Kč |
| Unit Price without VAT: | 18,07000 Kč |
|---|---|
| Unit Price with VAT: | 21,86470 Kč |


