
TS5USBC402YFPT | |
|---|---|
DigiKey Part Number | 296-47473-2-ND - Tape & Reel (TR) 296-47473-1-ND - Cut Tape (CT) 296-47473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5USBC402YFPT |
Description | IC USB SWITCH 12DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB, UART Switch IC Channel 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS5USBC402YFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, UART | |
Multiplexer/Demultiplexer Circuit | 2:1, 1:2 | |
Switch Circuit | - | |
On-State Resistance (Max) | 9Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.2GHz | |
Features | Bi-Directional | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 20,52400 Kč | 205,24 Kč |
| 25 | 18,59120 Kč | 464,78 Kč |
| 100 | 16,47160 Kč | 1 647,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,46080 Kč | 3 865,20 Kč |
| 500 | 14,85162 Kč | 7 425,81 Kč |
| 750 | 14,54639 Kč | 10 909,79 Kč |
| 1 250 | 14,20825 Kč | 17 760,31 Kč |
| 1 750 | 14,01052 Kč | 24 518,41 Kč |
| 2 500 | 13,82042 Kč | 34 551,05 Kč |
| 6 250 | 13,41121 Kč | 83 820,06 Kč |
| 12 500 | 13,16452 Kč | 164 556,50 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |











