Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 5.5V 5A 8.3V - 13.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OKX-T/5-D12N-C

DigiKey Part Number
811-2622-ND
Manufacturer
Manufacturer Product Number
OKX-T/5-D12N-C
Description
DC DC CONVERTER 0.7525-5.5V 25W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 5.5V 5A 8.3V - 13.8V Input
Datasheet
 Datasheet
EDA/CAD Models
OKX-T/5-D12N-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8.3V
Voltage - Input (Max)
13.8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Power (Watts)
25 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.90" L x 0.28" W x 0.40" H (22.9mm x 7.1mm x 10.2mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 131
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1163,78000 Kč163,78 Kč
5157,69400 Kč788,47 Kč
10155,13300 Kč1 551,33 Kč
25151,82400 Kč3 795,60 Kč
50149,35880 Kč7 467,94 Kč
100146,93140 Kč14 693,14 Kč
300143,16017 Kč42 948,05 Kč
600140,82623 Kč84 495,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:163,78000 Kč
Unit Price with VAT:198,17380 Kč