
AXA003A0XZ | |
|---|---|
DigiKey Part Number | 555-AXA003A0XZ-ND |
Manufacturer | |
Manufacturer Product Number | AXA003A0XZ |
Description | DC DC CONVERTER 0.8-5.5V 16W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 3A 8.3V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 16 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.90" L x 0.26" W x 0.40" H (22.9mm x 6.6mm x 10.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,70000 Kč | 174,70 Kč |
| 5 | 168,19400 Kč | 840,97 Kč |
| 10 | 165,46400 Kč | 1 654,64 Kč |
| 25 | 161,91960 Kč | 4 047,99 Kč |
| 50 | 159,29080 Kč | 7 964,54 Kč |
| 144 | 155,35896 Kč | 22 371,69 Kč |
| 288 | 152,82899 Kč | 44 014,75 Kč |
| 576 | 150,33802 Kč | 86 594,70 Kč |
| Unit Price without VAT: | 174,70000 Kč |
|---|---|
| Unit Price with VAT: | 211,38700 Kč |


