
MAX4626EUK+T | |
|---|---|
DigiKey Part Number | MAX4626EUK+TTR-ND - Tape & Reel (TR) MAX4626EUK+TCT-ND - Cut Tape (CT) MAX4626EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4626EUK+T |
Description | IC SW SPST-NOX1 500MOHM SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 500mOhm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4626EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 500mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 30ns | |
-3db Bandwidth | - | |
Charge Injection | 40pC | |
Channel Capacitance (CS(off), CD(off)) | 65pF, 65pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,67000 Kč | 93,67 Kč |
| 10 | 71,14900 Kč | 711,49 Kč |
| 25 | 65,49080 Kč | 1 637,27 Kč |
| 100 | 59,27680 Kč | 5 927,68 Kč |
| 250 | 56,31296 Kč | 14 078,24 Kč |
| 500 | 54,52708 Kč | 27 263,54 Kč |
| 1 000 | 53,05695 Kč | 53 056,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,50497 Kč | 128 762,43 Kč |
| Unit Price without VAT: | 93,67000 Kč |
|---|---|
| Unit Price with VAT: | 113,34070 Kč |











