
TS5A3166DCKR | |
|---|---|
DigiKey Part Number | 296-17741-2-ND - Tape & Reel (TR) 296-17741-1-ND - Cut Tape (CT) 296-17741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3166DCKR |
Description | IC SW SPST-NOX1 900MOHM SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 900mOhm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3166DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7ns, 11.5ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,45200 Kč | 54,52 Kč |
| 25 | 4,85000 Kč | 121,25 Kč |
| 100 | 4,19110 Kč | 419,11 Kč |
| 250 | 3,87488 Kč | 968,72 Kč |
| 500 | 3,68460 Kč | 1 842,30 Kč |
| 1 000 | 3,52777 Kč | 3 527,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,33425 Kč | 10 002,75 Kč |
| 6 000 | 3,23953 Kč | 19 437,18 Kč |
| 9 000 | 3,19207 Kč | 28 728,63 Kč |
| 15 000 | 3,13950 Kč | 47 092,50 Kč |
| 21 000 | 3,10877 Kč | 65 284,17 Kč |
| 30 000 | 3,07922 Kč | 92 376,60 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |








