
TS321IDBVT | |
|---|---|
DigiKey Part Number | 296-32590-2-ND - Tape & Reel (TR) 296-32590-1-ND - Cut Tape (CT) 296-32590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS321IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS321IDBVT Models |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 800 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM321MF/NOPB | Texas Instruments | 87 | LM321MF/NOPBCT-ND | 22,26000 Kč | Similar |
| LM321MFX/NOPB | Texas Instruments | 71 418 | LM321MFX/NOPBCT-ND | 10,50000 Kč | Similar |
| TS321AIYLT | STMicroelectronics | 6 938 | 497-10242-1-ND | 26,67000 Kč | Similar |
| TS321IYLT | STMicroelectronics | 2 399 | 497-10243-1-ND | 24,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,05000 Kč | 170,50 Kč |
| 25 | 15,39560 Kč | 384,89 Kč |
| 100 | 13,58990 Kč | 1 358,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,72732 Kč | 3 181,83 Kč |
| 500 | 12,20740 Kč | 6 103,70 Kč |
| 750 | 11,94675 Kč | 8 960,06 Kč |
| 1 250 | 11,65809 Kč | 14 572,61 Kč |
| 1 750 | 11,48950 Kč | 20 106,62 Kč |
| 2 500 | 11,32716 Kč | 28 317,90 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


