
TRSF3232EIPWR | |
|---|---|
DigiKey Part Number | 296-25093-2-ND - Tape & Reel (TR) 296-25093-1-ND - Cut Tape (CT) 296-25093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRSF3232EIPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232EIPWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3232EPWR | Texas Instruments | 10 259 | 296-21002-1-ND | 47,88000 Kč | Parametric Equivalent |
| SN65C3232PWR | Texas Instruments | 2 144 | 296-15377-1-ND | 69,50000 Kč | Parametric Equivalent |
| MAX3232EEUE+ | Analog Devices Inc./Maxim Integrated | 1 382 | MAX3232EEUE+-ND | 285,15000 Kč | Direct |
| MAX3232EEUE+T | Analog Devices Inc./Maxim Integrated | 861 | MAX3232EEUE+TCT-ND | 285,15000 Kč | Direct |
| ICL3232CVZ | Renesas Electronics Corporation | 974 | ICL3232CVZ-ND | 43,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 41,40800 Kč | 414,08 Kč |
| 25 | 37,85520 Kč | 946,38 Kč |
| 100 | 33,94540 Kč | 3 394,54 Kč |
| 250 | 32,07992 Kč | 8 019,98 Kč |
| 500 | 31,32398 Kč | 15 661,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,72081 Kč | 47 441,62 Kč |
| 4 000 | 23,19287 Kč | 92 771,48 Kč |
| 6 000 | 22,92845 Kč | 137 570,70 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |











